- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Gate & Power Driver ›
- 80000409
RECOM
80000409
Gate Driver - IC - Conv - 30V - 0.3A - DFN2x2-6 - Full-Bridge
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Gate Driver - IC - Conv - 30V - 0.3A - DFN2x2-6 - Full-Bridge
Search Keywords: 80000409
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:80000409
-
Alias/AKA:RVP003-FBN-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390001
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Frequently Asked Questions
Is 80000409 RoHS compliant?
Yes, 80000409 is RoHS compliant.
What is the lead time for 80000409?
The standard lead time for 80000409 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,000
Ships today, if you order in
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
750
12 Weeks
can ship
12/31/26
Price (USD)
Qty
Unit Price
100
$6.29
250
$6.27
500
$6.26
750
$6.24
1,500
$3.29
2,250
$2.26
3,000 +
$2.22
Click for Quote
Log in
to unlock special pricing