- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- 80000337
Description
+
DC-DC-Converter - Input: 2.3-5.5VDC - Output: 0.6 to 5.375VDC - 0.5A - SMD - Tape&Reel
Search Keywords: 80000337
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:80000337
-
Alias/AKA:RPZ-0.5-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310001
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
6 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
125
$2.16
250
$1.62
375
$1.51
500 +
$1.48
Click for Quote
Log in
to unlock special pricing