- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- 80000335
Description
+
DC-DC-Converter - Input: 2.3-5.5VDC - Output: 0.6 to 6.65VDC - 6A - SMD - Bulk
Search Keywords: 80000335
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:80000335
-
Alias/AKA:RPZ-6.0-CT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310001
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
6 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
10
$6.00
50
$4.88
100
$4.66
250
$4.46
500
$4.27
1,000
$4.16
2,500
$4.05
5,000 +
$4.00
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments