- Home ›
- All Products›
- 80000330
Description
+
DC-DC Converter - 0.6 to 5.5VDC - 10A - Input: 4 to 16VDC - SMD - 7.0 x 7.0 x 4.4mm - Tray
Search Keywords: 80000330
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:80000330
-
Alias/AKA:RPL-10-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310001
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
260
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
65
6 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
65
$15.76
130
$9.70
195
$7.68
260 +
$7.52
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments