- Home ›
- All Products›
- 80000325
Description
+
0.5A DC/DC-Converter - 15VDC - Input: 18-40 VDC - -40 to 98°C - SIP3 - Tube
Search Keywords: 80000325
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:80000325
-
Alias/AKA:R-78CK15-0.5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
43
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
172
Ships today, if you order in
Minimum Order Quantity:
43
Order Increment:
43
10 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
43
$2.15
86
$2.11
258
$2.04
516
$2.00
1,032
$1.96
2,537 +
$1.90
Click for Quote
Log in
to unlock special pricing