- Home ›
- All Products›
- 80000323
Description
+
0.5A DC/DC-Converter - 5.0VDC - Input: 6.5-40 VDC - -40 to 100°C - SIP3 - Tube
Search Keywords: 80000323
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:80000323
-
Alias/AKA:R-78CK5.0-0.5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
43
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
264
Ships today, if you order in
Minimum Order Quantity:
43
Order Increment:
43
6 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
43
$2.58
86
$2.52
258
$2.44
516
$2.43
1,032
$2.42
2,537
$2.41
5,031
$2.40
7,525 +
$2.39
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments