- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- 80000321
Description
+
DC-DC Converter - 40A - 12 VDC - Input: 18 to 75 VDC - Half Brick - Through Hole
Search Keywords: 80000321
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:80000321
-
Alias/AKA:RPMGH12-40
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
6
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Ships today, if you order in
30 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
1
$61.16
6
$58.84
12
$57.95
30
$56.77
54
$56.01
102
$55.19
252 +
$54.31
Click for Quote
Log in
to unlock special pricing