- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- 80000318
Description
+
DC-DC Converter - 10A - 5 VDC - Input: 18 to 75 VDC - 1/8 Brick - Through Hole
Search Keywords: 80000318
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:80000318
-
Alias/AKA:RPMGE5.0-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
14
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
98
can ship 6/8/26
30 Weeks
can ship
12/4/26
Price (USD)
Qty
Unit Price
1
$50.23
5
$34.14
14
$31.33
28
$29.84
56
$28.16
112
$28.02
252 +
$27.88
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments