- Home ›
- All Products›
- 80000309
Description
+
2A DC/DC-Converter - 15VDC - Input: 18-36 VDC - -40 to 62°C - SIP3 - Tube
Search Keywords: 80000309
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:80000309
-
Alias/AKA:R-78K15-2.0L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
43
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
59
Ships today, if you order in
Minimum Order Quantity:
43
Order Increment:
43
10 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
43
$4.31
86
$4.17
129
$4.08
258
$4.06
516
$4.04
1,032
$4.02
2,537
$4.00
5,031 +
$3.98
Click for Quote
Log in
to unlock special pricing