- Home ›
- All Products›
- 80000308
Description
+
2A DC/DC-Converter - 12VDC - Input: 14-36 VDC - -40 to 79°C - SIP3 - Tube
Search Keywords: 80000308
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:80000308
-
Alias/AKA:R-78K12-2.0L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
43
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
172
Can Ship immediately
Minimum Order Quantity:
43
Order Increment:
43
10 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
43
$3.58
86
$3.51
129
$3.47
258
$3.40
516
$3.32
1,032
$3.25
2,537 +
$3.16
Click for Quote
Log in
to unlock special pricing