- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- 80000292
RECOM
80000292
DC-DC-Converter - Input: 2.75-6VDC - Output: 0.6 to 5.74VDC - 2A - SMD - Tape&Reel
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:80000292
-
Alias/AKA:RPZ-2.0-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310001
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
500