- Home ›
- All Products›
- 80000277
Description
+
1.5A DC/DC-Converter - In: 4 to 36 VDC - Out: 0.8 to 30 VDC - SMD - Regulated - Bulk
Search Keywords: 80000277
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:80000277
-
Alias/AKA:RPX-1.5Q-CT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
6 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
10
$8.08
30
$6.56
100
$6.27
250
$5.75
500
$5.74
1,000
$5.60
2,500
$5.38
5,000 +
$5.37
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments