- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- 80000271
Description
+
4A - DC-DC Converter - Input: 3.8 to 36 VDC - Output: 1 to 7 VDC - SMD - Regulated - Bulk - RPX-4.0-CT
Search Keywords: 80000271
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:80000271
-
Alias/AKA:RPX-4.0-CT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
450
Ships today, if you order in
Minimum Order Quantity:
10
Order Increment:
10
6 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
10
$7.40
30
$7.22
100
$6.83
250
$6.81
500
$6.80
1,000
$6.78
2,500 +
$6.76
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments