- Home ›
- All Products›
- 80000249
Description
+
DC/DC-Converter - 4.5A - Output: 3.3-16.5VDC - Input: 9-53VDC - PC Pins - 19.1 x 23.4mm
Search Keywords: 80000249
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:80000249
-
Alias/AKA:RPMA5.0-8.0/OF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
39 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
1
$36.34
5
$26.65
20
$25.63
40
$25.31
60
$25.24
100
$25.18
260 +
$25.12
Click for Quote
Log in
to unlock special pricing