- Home ›
- All Products›
- 80000229
Description
+
Regulated 1.5A DC/DC-Converter - SMD - Inut: 26-60VDC - Output: 24VDC - Tape & Reel
Search Keywords: 80000229
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:80000229
-
Alias/AKA:RPMH24-1.5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:SK
-
ECCN:EAR99
-
Reel Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
150
Ships today, if you order in
Minimum Order Quantity:
50
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
50
$7.55
200
$7.40
400
$7.39
600
$7.37
1,000
$7.35
2,600
$7.33
5,000 +
$7.31
Click for Quote
Log in
to unlock special pricing