- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- 80000226
Description
+
Regulated 1.5A DC/DC-Converter - SMD - Inut: 14-60VDC - Output: 12VDC - Tube
Search Keywords: 80000226
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:80000226
-
Alias/AKA:RPMH12-1.5-CT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
30
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
60
Can Ship immediately
Minimum Order Quantity:
30
Order Increment:
30
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
30
$7.05
60
$6.95
120
$6.85
270
$6.73
510
$6.64
1,020
$6.53
2,520 +
$6.46
Click for Quote
Log in
to unlock special pricing