- Home ›
- All Products›
- 80000225
Description
+
Regulated 1.5A DC/DC-Converter - SMD - Inut: 14-60VDC - Output: 12VDC - Tape & Reel
Search Keywords: 80000225
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:80000225
-
Alias/AKA:RPMH12-1.5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Ships today, if you order in
Minimum Order Quantity:
50
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
50
$8.81
200
$8.44
400
$8.41
600
$8.39
1,000
$8.37
2,600
$8.35
5,000 +
$8.33
Click for Quote
Log in
to unlock special pricing