- Home ›
- All Products›
- 80000221
Description
+
Regulated 1.5A DC/DC-Converter - SMD - Inut: 5-60VDC - Output: 3.3VDC - Tape & Reel
Search Keywords: 80000221
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:80000221
-
Alias/AKA:RPMH3.3-1.5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
15 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
50
$8.66
200
$7.95
400
$7.94
600
$7.74
1,000
$7.64
2,600
$7.34
5,000 +
$7.32
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments