- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- 80000220
Description
+
DC-DC Converter, SIP3, 1A, 12V, R-78E-1.0 Series | RECOM Power Inc. R-78E12-1.0/X9
Search Keywords: 80000220
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:80000220
-
Alias/AKA:R-78E12-1.0/X9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
42
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
171
Ships today, if you order in
Minimum Order Quantity:
42
Order Increment:
42
17 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
42
$3.28
84
$3.17
252
$3.08
504
$3.07
1,008
$3.06
2,520
$3.05
5,040
$3.04
7,518 +
$3.03
Click for Quote
Log in
to unlock special pricing