- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- 80000168
Description
+
1A DC-DC Converter - 0.6 to 12VDC - Input: 3 to 22VDC - 3 x 3 x 2mm SMD - Tape&Reel
Search Keywords: 80000168
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:80000168
-
Alias/AKA:RPL-1.0-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310001
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
100
$2.53
250
$2.42
500
$2.31
1,000
$2.22
2,500
$2.16
5,000
$2.10
7,500
$2.08
10,000 +
$2.07
Click for Quote
Log in
to unlock special pricing