- Home ›
- All Products›
- 80000057
Description
+
DC-DC Converter, LED Driver IC, 9 - 60V dc 0 - 0.70A 7-Pin PDIP | RECOM Power Inc. RCD-48-0.70
Search Keywords: 80000057
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:80000057
-
Alias/AKA:RCD-48-0.70
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
29
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
27
Can Ship immediately
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$19.02
10
$18.14
29
$17.60
58
$17.09
116
$16.15
261
$15.72
522 +
$15.51
Click for Quote
Log in
to unlock special pricing