- Home ›
- All Products›
- 80000041
Description
+
DC-DC Converter, Constant Current LED Driver 21W 2 - 35V 0.6A | RECOM Power Inc. RCD-24-0.60/W
Search Keywords: 80000041
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:80000041
-
Alias/AKA:RCD-24-0.60/W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
17 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
5
$16.24
10
$15.49
25
$15.03
50
$14.59
100
$13.79
250
$13.43
500 +
$13.25
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments