- Home ›
- All Products›
- 80000036
Description
+
DC-DC Switching Regulator - 12 to 28VDC Input - 9VDC@2A Output - 12 Lead Horizontal Mount SIP
Search Keywords: 80000036
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:80000036
-
Alias/AKA:R-729.0D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$28.91
5
$27.05
15
$25.03
30
$24.30
60
$22.97
105
$22.92
255 +
$22.36
Click for Quote
Log in
to unlock special pricing