- Home ›
- All Products›
- 80000030
Description
+
DC-DC Switching Regulator - 9 to 32VDC Input - 6.5VDC@1.5A Output - LM78xx Pin Compatable /90° Bend
Search Keywords: 80000030
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:80000030
-
Alias/AKA:R-78B6.5-1.5L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
42
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Ships today, if you order in
Minimum Order Quantity:
5
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
5
$12.64
42
$11.58
84
$11.23
126
$11.03
252
$10.68
504
$10.33
1,008 +
$10.00
Click for Quote
Log in
to unlock special pricing