- Home ›
- All Products›
- 80000004
Description
+
DC-DC Switching Regulator - 4.5 to 18VDC Input - 1.2VDC@5A Output - 12 Lead Horizontal Mount SIP
Search Keywords: 80000004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:80000004
-
Alias/AKA:R-551.2DA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
1
$31.83
5
$29.77
15
$27.55
30
$26.75
60
$25.29
105
$25.22
255 +
$24.61
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments