- Home ›
- All Products›
- 51002491
Description
+
60W Dc/dc-converter 'medline' 2"
Search Keywords: 51002491
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:51002491
-
Alias/AKA:REM60-2424SW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
10
can ship 6/11/26
Minimum Order Quantity:
2
12 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
2
$153.65
6
$148.71
10
$138.52
20
$134.93
50
$121.83
100 +
$112.09
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments