- Home ›
- All Products›
- 51002480
Description
+
DC DC Converter 5V 2W
Search Keywords: 51002480
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:51002480
-
Alias/AKA:REM2-2405S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
13 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
1
$22.92
5
$18.66
20
$18.25
40
$17.76
60
$17.71
100
$17.67
260 +
$17.62
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments