- Home ›
- All Products›
- 51002471
Description
+
Isolated DC/DC Converters - Through Hole 2W 12Vin +/-12Vout 84mA
Search Keywords: 51002471
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:51002471
-
Alias/AKA:REM2-1212D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
180
Ships today, if you order in
26 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1
$21.78
5
$20.41
20
$19.24
40
$18.66
60
$18.31
100
$17.88
260 +
$17.07
Click for Quote
Log in
to unlock special pricing