- Home ›
- All Products›
- 51002465
Description
+
Isolated DC/DC Converters - Through Hole 2W 05Vin +/-12Vout 84mA
Search Keywords: 51002465
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:51002465
-
Alias/AKA:REM2-0512D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
13 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
1
$21.97
5
$20.55
20
$19.01
40
$18.46
60
$18.20
100
$17.45
260 +
$16.99
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments