- Home ›
- All Products›
- 51002459
Description
+
DC DC Converter 3.3V 2W
Search Keywords: 51002459
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:51002459
-
Alias/AKA:REM2-053.3S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
26 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1
$21.97
5
$20.55
20
$19.01
40
$18.46
60
$18.20
100
$17.45
260 +
$16.99
Click for Quote
Log in
to unlock special pricing