- Home ›
- All Products›
- 51002439
Description
+
6W DC-DC Converter - Medical Grade - Input: 18 to 36 VDC - Output: ±15 VDC ±1.5% - SMD
Search Keywords: 51002439
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:51002439
-
Alias/AKA:REM6E-2415D/R6/A/SMD/X1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4
26 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
4
$63.94
8
$47.95
12
$44.76
15 +
$43.86
Click for Quote
Log in
to unlock special pricing