- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- 51002263
RECOM
51002263
Dual 5W DC-DC Converter - Medical Grade - Input: 9 to 18 VDC - Output: ±15 VDC ±1.5% - SMD
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | RECOM |
| Part No: | 51002263 |
| Alias/AKA: | REM5E-1215D/R6/A/SMD/X1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504409580 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
15 |