- Home ›
- All Products›
- 51002223
Description
+
Dual 5W DC-DC Converter - Medical Grade - Input: 4.5 to 9 VDC - Output: ±12 VDC ±1.5% - SMD
Search Keywords: 51002223
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:51002223
-
Alias/AKA:REM5E-0512D/R6/A/SMD/X1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
26 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1
$57.21
5
$51.05
15
$49.52
30
$47.40
60
$45.45
105
$44.24
255 +
$43.66
Click for Quote
Log in
to unlock special pricing