- Home ›
- All Products›
- 51002087
Description
+
5W DC-DC Converter - Medical Grade - Input: 36 to 75 VDC - Output: 12 VDC ±1.5% - SMD
Search Keywords: 51002087
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:51002087
-
Alias/AKA:REM5E-4812S/R6/A/SMD/X1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
26 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1
$52.03
5
$46.43
15
$45.04
30
$43.11
60
$41.34
105
$40.24
255 +
$39.71
Click for Quote
Log in
to unlock special pricing