- Home ›
- All Products›
- 51001481
Description
+
DC DC Converter 24V 3.5W
Search Keywords: 51001481
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:51001481
-
Alias/AKA:REM3.5E-1224S/R8/A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
1
$38.19
5
$34.08
15
$33.06
30
$32.10
60
$30.34
105
$30.27
255 +
$29.14
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments