- Home ›
- All Products›
- 51001448
Description
+
DC DC Converter 15V 3.5W
Search Keywords: 51001448
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:51001448
-
Alias/AKA:REM3.5E-2415S/R8/A/CTRL/X1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
1
$46.21
5
$41.23
15
$40.00
30
$38.29
60
$36.71
105
$35.73
255 +
$35.26
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments