- Home ›
- All Products›
- 51001196
Description
+
Dual 5W DC-DC Converter - Medical Grade - Input: 9 to 18 VDC - Output: ±5 VDC ±1.5% - DIP24 - CTRL pin
Search Keywords: 51001196
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:51001196
-
Alias/AKA:REM5E-1205D/R8/A/CTRL/X1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
26 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1
$54.36
5
$48.51
15
$47.06
30
$45.04
60
$43.19
105
$42.04
255 +
$41.49
Click for Quote
Log in
to unlock special pricing