- Home ›
- All Products›
- 51001085
Description
+
5W DC-DC Converter - Medical Grade - Input: 4.5 to 9 VDC - Output: 15 VDC ±1.5% - DIP24
Search Keywords: 51001085
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:51001085
-
Alias/AKA:REM5E-0515S/R8/A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
26 Weeks
can ship
12/4/26
Price (USD)
Qty
Unit Price
1
$43.00
5
$38.37
15
$37.22
30
$36.14
60
$34.16
105
$33.25
255 +
$32.82
Click for Quote
Log in
to unlock special pricing