- Home ›
- All Products›
- 51001082
Description
+
5W DC-DC Converter - Medical Grade - Input: 36 to 75 VDC - Output: 9 VDC ±1.5% - DIP24 - CTRL pin
Search Keywords: 51001082
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:51001082
-
Alias/AKA:REM5E-4809S/R10/A/CTRL/X1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4
26 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
4
$67.88
8
$50.91
12
$47.51
15 +
$46.56
Click for Quote
Log in
to unlock special pricing