- Home ›
- All Products›
- 51000911
Description
+
6W DC-DC Converter - Medical Grade - Input: 18 to 36 VDC - Output: 24 VDC ±1.5% - DIP24
Search Keywords: 51000911
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:51000911
-
Alias/AKA:REM6E-2424S/R10/A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
1
$53.00
5
$47.29
15
$45.88
30
$43.91
60
$42.11
105
$40.99
255 +
$40.45
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments