- Home ›
- All Products›
- 51000905
Description
+
6W DC-DC Converter - Medical Grade - Input: 18 to 36 VDC - Output: 24 VDC ±1.5% - DIP24
Search Keywords: 51000905
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:51000905
-
Alias/AKA:REM6E-2424S/R8/A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
26 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
1
$44.17
5
$39.42
15
$38.24
30
$36.60
60
$35.10
105
$34.16
255 +
$33.71
Click for Quote
Log in
to unlock special pricing