- Home ›
- All Products›
- 51000890
Description
+
6W DC-DC Converter - Medical Grade - Input: 36 to 75 VDC - Output: 15 VDC ±1.5% - DIP24 - CTRL pin
Search Keywords: 51000890
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:51000890
-
Alias/AKA:REM6E-4815S/R10/A/CTRL/X1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4
26 Weeks
can ship
12/4/26
Price (USD)
Qty
Unit Price
4
$73.26
8
$54.94
12
$51.28
15 +
$50.25
Click for Quote
Log in
to unlock special pricing