- Home ›
- All Products›
- 51000882
Description
+
6W DC-DC Converter - Medical Grade - Input: 36 to 75 VDC - Output: 15 VDC ±1.5% - DIP24 - CTRL pin
Search Keywords: 51000882
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:51000882
-
Alias/AKA:REM6E-4815S/R8/A/CTRL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
1
$51.03
5
$45.54
15
$44.18
30
$42.29
60
$40.55
105
$39.47
255 +
$38.95
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments