- Home ›
- All Products›
- 51000851
Description
+
6W DC-DC Converter - Medical Grade - Input: 36 to 75 VDC - Output: 9 VDC ±1.5% - DIP24
Search Keywords: 51000851
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:51000851
-
Alias/AKA:REM6E-4809S/R10/A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
26 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1
$55.65
5
$49.66
15
$48.18
30
$46.11
60
$44.22
105
$43.04
255 +
$42.47
Click for Quote
Log in
to unlock special pricing