- Home ›
- All Products›
- 51000819
Description
+
Dual 30W DC-DC Converter - Medical Grade - Input: 9 to 36 VDC - Output: ±15 VDC - 2"x1" - Through Hole
Search Keywords: 51000819
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:51000819
-
Alias/AKA:REM30-2415DW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
9
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Ships today, if you order in
MOQ for out of Stock Qty:
3
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$123.65
3
$123.35
5
$111.02
7
$110.73
9 +
$108.52
Click for Quote
Log in
to unlock special pricing