- Home ›
- All Products›
- 51000814
Description
+
30W DC-DC Converter - Medical Grade - Input: 18 to 75 VDC - Output: 24 VDC - 2"x1" - Through Hole
Search Keywords: 51000814
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:51000814
-
Alias/AKA:REM30-4824SW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
9
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
12 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
3
$115.14
5
$103.63
7
$103.37
9 +
$101.30
Click for Quote
Log in
to unlock special pricing