- 首页 ›
- All Products›
- 51000806
描述
+
Dual 20W DC-DC Converter - Medical Grade - Input: 18 to 75 VDC - Output: ±15 VDC - 1.6"x1" - Through Hole
Search Keywords: 51000806
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:RECOM
-
部件编号:51000806
-
Alias/AKA:REM20-4815DW
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
供应商标准包装:
10
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货:
4
可立即发货
缺货数量的起订量:
3
12 Weeks
可以发货
8/27/26
PRICE (USD)
数量
Unit Price
1
$105.68
3
$105.42
5
$94.88
8
$83.02
10 +
$81.36
Click for Quote
Log in
解锁特价