- Home ›
- All Products›
- 51000802
Description
+
Dual 20W DC-DC Converter - Medical Grade - Input: 18 to 75 VDC - Output: ±5 VDC - 1.6"x1" - Through Hole
Search Keywords: 51000802
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:51000802
-
Alias/AKA:REM20-4805DW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
MOQ for out of Stock Qty:
3
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$109.79
3
$109.52
5
$98.56
8
$86.24
10 +
$84.52
Click for Quote
Log in
to unlock special pricing