- Home ›
- All Products›
- 51000797
Description
+
20W DC-DC Converter - Medical Grade - Input: 9 to 36 VDC - Output: 15 VDC - 1.6"x1" - Through Hole
Search Keywords: 51000797
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:51000797
-
Alias/AKA:REM20-2415SW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
12 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
3
$98.42
5
$88.58
8
$77.50
10 +
$75.95
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments