- Home ›
- All Products›
- 51000789
RECOM
51000789
Dual 15W DC-DC Converter - Medical Grade - Input: 9 to 36 VDC - Output: ±12 VDC - 1.6"x1" - Through Hole
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Dual 15W DC-DC Converter - Medical Grade - Input: 9 to 36 VDC - Output: ±12 VDC - 1.6"x1" - Through Hole
Search Keywords: 51000789
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:51000789
-
Alias/AKA:REM15-2412DW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Frequently Asked Questions
Is 51000789 RoHS compliant?
Yes, 51000789 is RoHS compliant.
What is the lead time for 51000789?
The standard lead time for 51000789 is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
MOQ for out of Stock Qty:
3
12 Weeks
can ship
11/20/26
Price (USD)
Qty
Unit Price
1
$91.10
3
$90.86
5
$81.77
8
$71.55
10 +
$70.13
Click for Quote
Log in
to unlock special pricing